ENW-89854A1KF

Panasonic Industry
667-ENW-89854A1KF
ENW-89854A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1780 BT LE RF Module (Nordic Semiconductor nRF52840)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1780
BLE, Bluetooth 5.0
UART
8 dBm
- 103 dBm
2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic Industry
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 7.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN1780 BLUETOOTH® 5.0 Low Energy Module

Panasonic PAN1780 BLUETOOTH® 5.0 Low Energy (LE) Module features a 1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency. This module is based on the Nordic nRF52840 single-chip controller and features an Arm® Cortex®-M4F processor, 256kB RAM, and a built-in 1MB flash memory. The ultra-low consumption of the Panasonic PAN1780 makes the module an ideal choice for battery-powered devices. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026/12/28
1,500
Expected 2027/01/04
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.54 $14.54
$12.64 $126.40
$11.99 $299.75
$11.10 $1,110.00
$10.55 $2,637.50
Full Reel (Order in multiples of 500)
$10.07 $5,035.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.