1ED3330MC12MXUMA1

Infineon Technologies
726-1ED3330MC12MXUMA
1ED3330MC12MXUMA1

Mfr.:

Description:
Gate Drivers Single-channel isolated gate driver IC with DESAT, Soft-off, and CLAMP driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$3.41 $34.10
$3.17 $79.25
$2.79 $279.00
$2.65 $662.50
$2.38 $1,190.00
Full Reel (Order in multiples of 1000)
$2.00 $2,000.00
$1.94 $3,880.00
$1.90 $9,500.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
DSO-16
2 Driver
2 Output
12 A
3 V
5.5 V
Inverting, Non-Inverting
65 ns
60 ns
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Pd - Power Dissipation: 771 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.05 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 1ED3330MC12M SP006015802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.