EVAL1ED3145MC12HSICTOBO1

Infineon Technologies
726-EVAL1ED3145MC12H
EVAL1ED3145MC12HSICTOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4.5 V to 20 V
1ED3145MC12H
Brand: Infineon Technologies
Dimensions: 85 mm x 56 mm x 28 mm
Output Current: 6.5 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: EVAL-1ED3145MC12H-SIC SP006063041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-1ED3145MC12H-SIC Evaluation Board

Infineon Technologies EVAL-1ED3145MC12H-SIC Evaluation Board is a compact platform designed to demonstrate the performance of the 1ED3145MC12H single‑channel isolated gate driver, particularly in fast‑switching silicon carbide (SiC) power applications. The Infineon board measures 85mm × 56mm × 28mm and serves as an evaluation environment for a 6.5A, 5.7kVRMS isolated gate driver intended for high‑performance industrial systems such as fast EV charging stations, motor drives, and industrial power stages. The EVAL-1ED3145MC12H-SIC evaluation board is configured in a half‑bridge topology and supports a wide output voltage of ±35V, enabling users to analyze switching behavior, propagation delays, protection features, and overall driver capability in realistic test conditions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 4

Stock:
4 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.35 $112.35