ICE5GR4780AG1XUMA1

Infineon Technologies
726-ICE5GR4780AG1XUM
ICE5GR4780AG1XUMA1

Mfr.:

Description:
Switching Controllers CoolSET 5th Generation Fix Frequency Plus - in DSO-12 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2026/07/09
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.21 $12.10
$1.08 $27.00
$0.892 $89.20
$0.778 $194.50
$0.737 $368.50
$0.619 $619.00
Full Reel (Order in multiples of 2500)
$0.565 $1,412.50
$0.518 $3,885.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
125 kHz
80 %
10 V to 32 V
- 40 C
+ 150 C
SMD/SMT
DSO-12
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 30 ns
Input Voltage - Max: 32 V
Input Voltage - Min: 10 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V to 32 V
Output Power: 41 W
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: ICE5xRxxxxAG-1
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Part # Aliases: ICE5GR4780AG-1 SP005960065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

CoolSET™ Fixed Frequency Plus Integrated Power ICs

Infineon Technologies CoolSET™ Fixed Frequency Plus Integrated Power ICs are optimized for off-line switch mode power supplies in cascode configurations. The CoolSET package has two separate chips inside: one is a controller chip, and the other is a 700V/800V/950V CoolMOS™ chip. The cascode configuration helps achieve fast startup. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency. Selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple.