IMD700AQ064X128AAXUMA1

Infineon Technologies
726-IMD700AQ064X128A
IMD700AQ064X128AAXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers LEVEL SHIFT DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.58 $4.58
$3.48 $34.80
$3.21 $80.25
$2.91 $291.00
$2.76 $690.00
$2.67 $1,335.00
$2.56 $2,560.00
Full Reel (Order in multiples of 2000)
$2.45 $4,900.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
55 mA
- 40 C
+ 115 C
SMD/SMT
VQFN-64
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 1.6 MHz
Output Voltage: 74.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 5.5 V
Part # Aliases: IMD700A-Q064X128-AA SP005354876
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A991.a.2

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.

MOTIX™ IMD70xA Controller & Gate Drivers

Infineon Technologies MOTIX™ IMD70xA BLDC Integrated Controller and Smart 3 Phase Gate Drivers integrate a fully programmable XMC1404 ARM® Cortex®-M0 microcontroller and a 6EDL7141 60V three-phase smart gate driver with a power supply. The XMC1404 and 6EDL7141 allow an ultra-compact design for driving applications up to 60V. This design includes a complete power supply required in the system (synchronous buck converter and LDO), three current sense amplifiers, protections, and a remarkable set of configurations to adjust to specific needs.