ISC030N12NM6ATMA1

Infineon Technologies
726-ISC030N12NM6ATMA
ISC030N12NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,215

Stock:
2,215
Can Dispatch Immediately
On Order:
5,000
Expected 2026/04/16
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.06 $5.06
$3.30 $33.00
$2.76 $276.00
$2.69 $1,345.00
$2.67 $2,670.00
$2.66 $6,650.00
Full Reel (Order in multiples of 5000)
$2.07 $10,350.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
120 V
194 A
3.7 mOhms
- 20 V, 20 V
3.6 V
59 nC
- 55 C
+ 175 C
250 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 8.8 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 7.6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: ISC030N12NM6 SP005578327
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.