TLD23823ETXUMA1

Infineon Technologies
726-TLD23823ETXUMA1
TLD23823ETXUMA1

Mfr.:

Description:
Infineon Three-channel low-side driver IC with power shift feature

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: LITIX Basic+
Factory Pack Quantity: 3000
Tradename: LITIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LITIX™ Basic+ LED Drivers

Infineon Technologies LITIX™ Basic+ LED Drivers are a scalable family of LED Drivers featuring 1 to 3 inputs/outputs and an integrated power shift circuit. Output currents from 5mA up to 360mA (with power shift) can be served with LITIX Basic+ LED Drivers. The LITIX Basic+ devices also have optimized diagnosis features as well as an improved output current accuracy. Several selectable fault management modes offer high design-in flexibility. In addition, the LITIX Basic+ Drivers flexible Single LED Short (SLS) feature enable these devices to go into a latched off-state, an active retry state, or a diagnosis state without channel deactivation.

In Stock: 2,924

Stock:
2,924 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.655 $6.55
$0.54 $54.00
$0.518 $259.00
$0.502 $502.00
Full Reel (Order in multiples of 3000)
$0.476 $1,428.00
$0.464 $2,784.00
$0.437 $3,933.00
$0.436 $10,464.00