DX-250

Metcal
745-DX-250
DX-250

Mfr.:

Description:
Liquid Dispensers & Bottles Basic Dispenser 0-100 Psi

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Liquid Dispensers & Bottles
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Digital Dispensers
Brand: Metcal
Description/Function: Basic dispenser 0-100 Psi
Product Type: Bottles & Liquid Dispensers
Series: DX
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8424890000
USHTS:
8424899000
JPHTS:
842489000
TARIC:
8424897000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DX-250 Digital Fluid Dispenser

Metcal DX-250 Digital Fluid Dispenser is designed to dispense low-, medium-, and high-viscosity fluids accurately and consistently. This fluid dispenser features a universal power supply with a snap-on plug for worldwide use and digital timing from 0.008 seconds to 99.999 seconds. The DX-250 dispenser comes with a high visibility 16 X 2 LCD display with backlighting and an adjustable vacuum-driven suck-back to control material tailing and waste. This fluid dispenser also features tactile-responsive user programming buttons, clearly marked air pressure and vacuum control knobs, and precisely scaled air pressure and vacuum gauge.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$734.75 $734.75