BH1750FVI-TR

ROHM Semiconductor
755-BH1750FVI-TR
BH1750FVI-TR

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor Digital 16bit Seria

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
SMD/SMT
560 nm
3 V
- 40 C
+ 85 C
BH1721FVC
Reel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Pd - Power Dissipation: 260 mW
Product Type: Ambient Light Sensors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Digital 16-bit Serial Output Ambient Light Sensor IC
Part # Aliases: BH1750FVI
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.