ML62Q2045-NNNGDZW5BY

ROHM Semiconductor
755-ML62Q2045GDZW5BY
ML62Q2045-NNNGDZW5BY

Mfr.:

Description:
16-bit Microcontrollers - MCU ICs, Microcontrollers, LogiCoA , 16-bit Microcontroller (U16 Core)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
32 kb
2 kb
WQFN-24
16 MHz
12 bit
19 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Data RAM Type: RAM
Interface Type: I2C, UART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ML62Q20x 16-Bit Microcontrollers

ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers feature a 16-bit CPU nX-U16/100 and integrate flash memory, RAM, and data flash. The CPU nXU16/100 offers efficient instruction execution in one-instruction, one-clock mode by pipeline architecture parallel processing. These controllers include rich peripheral functions such as the multiple/divider, clock generator, PWM generator, timer, general-purpose ports, UART, and an I2C bus interface unit. ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers are suitable for consumer and industrial equipment, such as household appliances, housing equipment, and measurement instrumentation.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.38 $23.80
$2.09 $52.25
$1.98 $198.00
$1.77 $885.00
Full Reel (Order in multiples of 1000)
$1.69 $1,690.00
$1.65 $8,250.00