ML86112GDZ0AX

ROHM Semiconductor
755-ML86112GDZ0AX
ML86112GDZ0AX

Mfr.:

Description:
Video ICs IC, Video IC, Decoder, NTSC/PAL, CVBS Input, MIPI CSI-2/LVTTL Output, 3.3/1.2V Supply, -40 C to +105 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video ICs
RoHS:  
CVBS-MIPI CSI2/LVTTL Conversion IC
1 Channel
3 V to 3.6 V
- 40 C
+ 105 C
SMD/SMT
WQFN-32
Tray
Brand: ROHM Semiconductor
Development Kit: MLEB8360
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 900 mW
Product: Video Decoders
Product Type: Video ICs
Factory Pack Quantity: 4030
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAPIS ML86112 Video Decoder

ROHM Semiconductor LAPIS ML86112 Video Decoder converts NTSC and PAL analog video signals into MIPI-CSI2 output or LVTTL output. This LSI has a built-in 1-channel 10-bit A/D converter and can accept two differential composite video inputs or four single-ended composite video inputs.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
4,030
Expected 2026/11/06
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.27 $10.27
$8.00 $80.00
$7.43 $185.75
$6.82 $682.00
$6.57 $1,642.50
$6.50 $3,250.00
$6.25 $6,250.00
2,500 Quote