NHD-FT81x-SHIELD

Newhaven Display
763-NHD-FT81X-SHIELD
NHD-FT81x-SHIELD

Mfr.:

Description:
Display Development Tools Arduino Shield EVE2 Series Dev Tool

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Display Shields
NHD-3.5-320240FT, NHD-4.3-480272FT, NHD-5.0-800480FT, NHD-7.0-800480FT
3.3 V, 5 V
SPI
Bulk
Brand: Newhaven Display
Dimensions: 58.19 mm x 53.34 mm x 19 mm
For Use With: EVE2 TFT Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8531204090
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools for Displays

Newhaven Display Development Tools for Displays are designed to simplify the evaluation, integration, and customization of display technologies during every phase of product development. From early-stage prototyping to software and mechanical validation, these tools enable engineers to reduce design time, minimize risk, and accelerate time-to-market. Whether working with LCD, OLED, or TFT displays, Newhaven’s development solutions provide a flexible and reliable platform for testing display performance, interfaces, and firmware behavior.

EVE2 TFT Modules

Newhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.62 $37.62
$34.23 $3,423.00