FXLS8974CFR3

STMicroelectronics
771-FXLS8974CFR3
FXLS8974CFR3

Mfr.:

Description:
Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB
Digital
I2C, SPI
12 bit
3.6 V
1.71 V
150 uA
- 40 C
+ 105 C
SMD/SMT
DFN-10
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Accelerometers
Series: FXLS8974
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: 935424253471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXLS8974CF 12-Bit Digital IoT Accelerometer

STMicroelectronics FXLS8974CF 12-Bit Digital IoT Accelerometer is a compact 3-axis MEMS accelerometer designed for a wide range of medical and industrial IoT applications that require ultra-low power wake-up on motion. The part supports high-performance and low-power operating modes, allowing maximum flexibility to meet various unique use cases' resolution and power needs.

In Stock: 29,060

Stock:
29,060
Can Dispatch Immediately
On Order:
6,000
Expected 2026/09/28
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.49 $5.49
$4.63 $23.15
$4.30 $43.00
$3.91 $97.75
$3.74 $187.00
$3.61 $361.00
$3.33 $1,665.00
$3.22 $3,220.00
Full Reel (Order in multiples of 3000)
$3.07 $9,210.00