NMH1000T1

NXP Semiconductors
771-NMH1000T1
NMH1000T1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ayomani Magnetic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,462

Stock:
4,462 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.08 $5.40
$0.983 $9.83
$0.951 $47.55
$0.93 $93.00
$0.925 $462.50
$0.807 $1,614.00
Full Reel (Order in multiples of 3000)
$0.538 $1,614.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Switch
650 uA
1.5 V
- 40 C
+ 85 C
PCB Mount
VSON-6
NMH1000
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.75 LSB/(x deg/s)
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Termination Style: SMD/SMT
Part # Aliases: 935449321147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NMH1000 Magnetic Switch

NXP Semiconductors NMH1000 Magnetic Switch is a Hall effect magnetic field switch that operates at low voltage, current, and output data rate. The NMH1000 is most sensitive to a vertical field passing through the top-to-bottom surfaces, orthogonal to the plane of the application printed circuit board. Processing of input is enabled by functional blocks such as a configurable state machine, analog-to-voltage conversion of the input, and comparison to generate the bi-state output positioned in linear succession. The NMH1000 magnetic switch from NXP Semiconductors is available in a small, thin VSON outline package with six terminals.