PSW-24-1

Banner Engineering
778-PSW-24-1
PSW-24-1

Mfr.:

Description:
Wall Mount AC Adapters DC Power Supply - Wall Mount; Input: 100-240 V ac 50/60 Hz: Multi-blade outlet plug; Output: 24 V dc 1 A; 2 m (6.5 ft) 5-pin M12 QD; UL Listed Class 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Wall Mount AC Adapters
Included
Universal
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
24 W
24 VDC
1 A
Circular Connector
5 Pin Connector
2.1 m
85 %
CISPR22 Class B, FCC Class B, UL1310 Class 2, VCCI Class B
PSW
Brand: Banner Engineering
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 803521
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSW Power Supplies

Banner Engineering PSW Power Supplies offer a 24VDC power supply, 1A or 2A maximum output current, and -10°C to +40°C operating temperature range. These power supplies accept universal AC input voltages and provide reliable power for lighting systems or other products that operate at 24VDC. PSW power supplies feature outputs to an integral M12 connector and include type A, C, G, and I AC detachable input plugs. Banner Engineering PSW Power Supplies are UL-listed Class 2 qualified and have a holdup time of 20ms minimum.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
24
Expected 2026/11/04
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.01 $67.01