SQJA90EP-T1_GE3

Vishay / Siliconix
78-SQJA90EP-T1_GE3
SQJA90EP-T1_GE3

Mfr.:

Description:
MOSFETs N-Channel 80V PowerPAK SO-8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,888

Stock:
7,888 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.19 $11.90
$0.801 $80.10
$0.635 $317.50
$0.586 $586.00
Full Reel (Order in multiples of 3000)
$0.512 $1,536.00
$0.511 $3,066.00
$0.498 $4,482.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8-4
N-Channel
1 Channel
80 V
60 A
6.3 mOhms
- 20 V, 20 V
2.5 V
55 nC
- 55 C
+ 175 C
68 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: SQJA
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SQ Automotive MOSFETs

Vishay / Siliconix SQ Automotive MOSFETs are N-channel / P-channel TrenchFET® power MOSFETs. These automotive MOSFETs are AEC-Q101 qualified and tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQ MOSFETs are available in variants with 200V, 100V, 80V, 60V, 40V, and 30V drain-source voltages (VDS). Typical applications include engine management, motor drives and actuators, battery management, and body systems.