SQJQ112E-T1_GE3

Vishay Semiconductors
78-SQJQ112E-T1_GE3
SQJQ112E-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,735

Stock:
10,735 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.62 $4.62
$3.05 $30.50
$2.17 $217.00
$2.02 $1,010.00
$1.88 $1,880.00
Full Reel (Order in multiples of 2000)
$1.71 $3,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK 8 x 8L-4
N-Channel
1 Channel
100 V
296 A
2.53 mOhms
- 20 V, 20 V
3.5 V
181 nC
- 55 C
+ 175 C
600 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 16 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 21 ns
Series: SQJQ
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 67 ns
Typical Turn-On Delay Time: 21 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

SQJQ Automotive MOSFETs

Vishay / Siliconix SQJQ Automotive MOSFETs are N-Channel TrenchFET® power MOSFETs. These AEC-Q101-qualified MOSFETs are tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQJQ Automotive MOSFETs offer very low RDS(on) and operate within -55°C to +175°C temperature range. These automotive-grade MOSFETs are available in a fully lead (Pb) free  PowerPAK® 8x8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives/actuators, body systems, and battery management.