TPI9664A0L110N

KEMET
80-TPI9664A0L110N
TPI9664A0L110N

Mfr.:

Description:
Power Inductors - SMD 0.110uH 104A 0.185mOhm Shielded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Large Current Power Inductor
10 mm x 9.6 mm x 6.4 mm
Shielded
110 nH
10 %
58 A
185 uOhms
104 A
- 40 C
+ 125 C
10 mm
9.6 mm
6.4 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Test Frequency: 100 kHz
Part # Aliases: UPIY9664AL110N
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

In Stock: 1,197

Stock:
1,197 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.51 $2.51
$2.07 $20.70
$1.70 $170.00
$1.55 $387.50
Full Reel (Order in multiples of 600)
$1.52 $912.00
$1.47 $1,764.00
$1.43 $3,432.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩