LBEE5HY2FY-922

Murata Electronics
81-LBEE5HY2FY-922
LBEE5HY2FY-922

Mfr.:

Description:
Multiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2FY
2.4 GHz, 5 GHz, 6 GHz
GPIO, UART
3 V
4.8 V
- 40 C
+ 85 C
7.9 mm x 7.3 mm x 1.1 mm
Bluetooth
WiFi - 802.11
Multiprotocol Modules
Reel
Cut Tape
Brand: Murata Electronics
Core: ARM Cortex-M33, ARM Cortex-R4
Data Rate: 143 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 2FY Wireless Connectivity Module

Murata Electronics Type 2FY Wireless Connectivity Module is a compact, high-performance solution for the Internet of Things (IoT) requirements. This device is powered by Infineon’s CYW55513 chipset and supports the 2.4GHz, 5GHz, and 6GHz bands. The Type 2FY wireless connectivity module features Arm® Cortex®-R4 for the WLAN subsystem and Arm® Cortex®-M33 for BLUETOOTH® subsystem. This device provides low power consumption, rich peripheral interfaces, and advanced connectivity capabilities. The Type 2FY wireless connectivity module is available in a compact 7.9mm x 7.3mm x 1.1mm form factor that facilitates integration into size- and power-sensitive applications. The wireless connectivity module is ideal for applications such as industrial IoT, smart home, and Extended Reality (XR) experience.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.98 $14.98
$13.07 $130.70
$12.35 $308.75
$11.42 $1,142.00
$10.82 $2,705.00
$10.48 $5,240.00
Full Reel (Order in multiples of 1000)
$9.75 $9,750.00
2,000 Quote