AB0815-T3

ABRACON
815-AB0815-T3
AB0815-T3

Mfr.:

Description:
Real Time Clock RTCs 3030 QFN-16 SPI HH:MM:SS:hh YY-MM-DD-dd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
256 B
QFN-16
Backup Switching
1.7 V
3.6 V
- 40 C
+ 85 C
AB08x5
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB08x5/AB18x5 Real-Time Clock Family

Abracon AB08x5/AB18x5 Real-Time Clock (RTC) Family feature power requirements as low as 15nA and a micro CMOS platform that is based on Abracon's innovative Sub-threshold Power-Optimized Technology (SPOT) by Ambiq Micro. These products include the AB08x5 Real-Time Clock Family and AB18x5 Real-Time Clock with Power Management Family. The clocks utilize on-chip oscillators to provide minimum power consumption and full RTC functions, including battery backup and programmable counters and alarms for timer and watchdog functions. They use either an I2C or SPI serial interface for communication with a host controller. Ideal applications include smart cards, wireless sensors and tags, medical electronics, utility meters, data loggers, appliances, and much more.

In Stock: 841

Stock:
841
Can Dispatch Immediately
On Order:
3,000
Expected 2026/10/26
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.01 $3.01
$2.26 $22.60
$2.07 $51.75
$1.86 $186.00
$1.76 $440.00
$1.70 $850.00
$1.67 $1,670.00
Full Reel (Order in multiples of 3000)
$1.58 $4,740.00
$1.55 $9,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.