FBR53ND12-Y-LE-RW

FCL Components
817-FBR53D12-Y-LE-RW
FBR53ND12-Y-LE-RW

Mfr.:

Description:
Automotive Relays Automotive Relay 1 Pole - 40A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$3.09 $30.90
$2.73 $68.25
$2.45 $220.50
$2.19 $591.30
$2.05 $1,107.00
$1.91 $1,976.85
$1.84 $4,636.80
$1.81 $9,122.40

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form U (SPST)
40 A
225 Ohms
Through Hole
Silver Alloy
FBR53-LE
15.5 mm
12.1 mm
13.7 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 45
Subcategory: Relays
Type: Automotive Relay
Part # Aliases: FBR53ND12-Y-LE-RW-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FBR53-LE Automotive Relay

FCL Components FBR53-LE Automotive Relay is a 1 Form U relay with dimensions of 12.1mm x 15.5mm x 13.7mm and a volume of 2704 mm3. This relay features single-pole construction and can switch heavy loads for fuel and electric vehicle applications, including electric power steering, starter controllers, blower/fan motors, and infotainment systems. The FBR53-LE relay offers a maximum carrying current of 54A for 1 hour, a maximum inrush current rating of 200A, and an operating temperature range of -40°C to +125°C. FCL Components FBR53-LE Automotive Relay offers a 40A contact rating, a plastic seal, and RoHS compliance and utilizes a silver-tin-oxide contact material.

Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).