NCV7356D1R2G

onsemi
863-NCV7356D1R2G
NCV7356D1R2G

Mfr.:

Description:
CAN Interface IC Single Wire CAN Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: CAN Interface IC
RoHS:  
NCV7356
CAN Transceiver
SMD/SMT
SOIC-8
100 kb/s
1 Driver
1 Receiver
5 V
27 V
- 40 C
+ 150 C
70 mA
4 kV
AEC-Q100
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Solutions for Automotive IVN & Lighting

onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

In Stock: 20,617

Stock:
20,617 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.47 $2.47
$1.84 $18.40
$1.67 $41.75
$1.44 $144.00
$1.37 $342.50
$1.34 $670.00
Full Reel (Order in multiples of 2500)
$1.24 $3,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩