B74121G0050M060

EPCOS / TDK
871-B74121G0050M060
B74121G0050M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,223

Stock:
21,223 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.167 $1.67
$0.086 $8.60
$0.07 $35.00
$0.045 $45.00
$0.044 $110.00
$0.041 $205.00
$0.035 $350.00
Full Reel (Order in multiples of 20000)
$0.031 $620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
6 V
WL-CSP0201-2
8 A
12 pF
24 kV
24 kV
- 40 C
+ 125 C
TVS Diode Ultra Low Clamp
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74121G50M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Slim-Line Transient Voltage Suppressor Diodes

TDK Slim-Line Transient Voltage Suppressor (TVS) Diodes provide bidirectional electrostatic discharge (ESD) protection for one I/O line. These devices feature a low clamping voltage, low leakage current, and fast response time. The ultra-low capacitance enables excellent signal integrity for demanding high-speed interfaces, such as USB 3.1, HDMI, Displayport, and Thunderbolt. TDK Slim-Line TSV Diodes are available in general-purpose and ultra-low clamping variants with SMD packages and a wide -40°C to +125°C ambient temperature range. These TVS diodes are ideal for smartphones, true wireless earbuds, smartwatches, and many other wearable applications with tight space requirements.