B82472X006

EPCOS / TDK
871-B82472X006
B82472X006

Mfr.:

Description:
Inductor Kits & Accessories SMT Dual Power Inductor Sample Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.69 $62.69
$54.88 $548.80
$54.63 $1,365.75
$54.52 $2,726.00
$54.42 $5,442.00
$54.41 $13,602.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
SMD Inductor Kits
SMD/SMT
+ 150 C
B82472
Brand: EPCOS / TDK
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82472X 6; B82472X6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

SMT Power Inductors Design Kits

EPCOS / TDK SMT Power Inductors Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. The inductors feature a ferrite core and magnetically shielded construction with an enamel copper wire winding welded to the terminals. The inductor's winding technology allows for the tight coupling of the two windings. The components feature a high-rated current and low DC resistance and are qualified to AEC-Q200 standards. EPCOS / TDK SMT Power Inductors Design Kits are designed to help engineers select the ideal component for their applications.