B82559X0033

TDK
871-B82559X0033
B82559X0033

Mfr.:

Description:
Inductor Kits & Accessories SAMPLE KIT - ERU33 CHOKES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
- 40 C
+ 150 C
AEC-Q200
ERU33
Brand: TDK
Core Material: Ferrite
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Automotive Grade Inductor
Part # Aliases: B82559X33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERU 33 Sample Kit

TDK ERU 33 Sample Kit is AEC-Q200 qualified and includes inductors with 33mm x 3mm dimensions and a 15.4mm maximum height. The PTH flat-wire inductors feature high current ratings, low DC resistance, and are easily customizable, making them ideal for most projects. TDK ERU 33 Sample Kit includes energy storage chokes suitable for DC/DC converters and 48V board net converters.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.30 $63.30
$57.51 $575.10