CSENSE-M110

Digi
888-CSENSE-M110
CSENSE-M110

Mfr.:

Description:
Gateways Connect Sensor Extended Run Time, LTE-M, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO NEMA Case, NO Batteries)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$729.43 $729.43

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
Connect Sensor
- 35 C
+ 70 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 149.9 mm x 76.2 mm x 22.2 mm
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Gateways
Series: XRT-M
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

Connect® Sensor XRT-M

Digi Connect® Sensor XRT-M provides a versatile solution for remote monitoring and implements Digi Axess. Digi Axess delivers the flexibility of the cloud and seamlessly adjusts to supply consistent and reliable readings and a user-friendly interface to enrich operational efficiency.