EV8860-Q-00A

Monolithic Power Systems (MPS)
946-EV8860-Q-00A
EV8860-Q-00A

Mfr.:

Description:
Power Management IC Development Tools MP8860 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.11 $26.11

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.8 V to 22 V
1 V to 20.47 V
MP8860
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

EVKT-MP8860 Evaluation Board & Kit

Monolithic Power Systems (MPS) EVKT-MP8860 Evaluation Kit enables quick evaluation of the MP8860 buck-boost converter that supports a wide range of designs. The MP8860 buck-boost converter is a four-switch synchronous integrated converter that regulates the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The converter provides flexible system configurations via the I2C interface. MPS EVKT-MP8860 Evaluation Kit includes an EV8860-Q-00A evaluation board and a USB to I2C communication interface with accessories (USB cable, 3-pin ribbon cable, datasheet, and driver files).