204-4501-000

ITT Cannon
965-DL5-HANDLE
204-4501-000

Mfr.:

Description:
High Speed/Modular Connectors DL5 HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.73 $6.73
$5.83 $58.30
$5.47 $109.40
$5.20 $260.00
$4.94 $494.00
$4.57 $914.00
$4.47 $4,470.00

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: High Speed/Modular Connectors
Accessories
Handle
DL
Brand: ITT Cannon
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Unit Weight: 12.846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DL Zero Insertion Force Connectors

ITT Cannon DL Zero Insertion Force (ZIF) Connectors are multiple-wire power and signal connectors that can be mated and unmated in <2s with up to 360 contacts. ITT Cannon DL connectors feature a minimum rated life of 10,000 mating cycles with no performance loss. This ZIF connector series combines a special design with commercial-grade materials and cost-effective crimp, PCB, and wrappable hermaphroditic contacts. Applications include medical commercial/industrial, computer, and peripheral equipment.