i7A60A-C01-EVK-S1

TDK-Lambda
967-I7A60A-C01-EVKS1
i7A60A-C01-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools EV-Kit, i7A12060A008V-001-R

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Kits
Voltage Regulator - Switching Regulator
i7A12060A008V-001-R
i7A
Brand: TDK-Lambda
For Use With: Non-Isolated Step Down DC-DC Converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7AxA-C01-EVK-S1 Evaluation Kits

TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits are designed to evaluate and demonstrate the i7Ax non-isolated DC-DC step-down converters. The i7Ax converters are highly efficient and feature a 9V to 18V input voltage range, 0.8V to 8V output voltage range, 97% typical efficiency, and 400W maximum output power. These i7AxA-C01-EVK-S1 kits feature screw terminals for secure input and output connections, toggle switches, test points, scope probe hook-ups, and trim potentiometers. Typical applications include communications, battery-powered equipment, general industrial/robotics, and test and measurement.

i7A 400W to 1000W Non-Isolated DC-DC Converters

TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters come with a wide input range from 9V up to 60V and a wide output adjustment range from 0.8V up to 32V. The 20A, 33A, 45A, 60A, and 80A modules have low ripple and excellent dynamic response under sudden load changes. The highly efficient i7A converters are ideal for driving high current loads in medical, test and measurement, and general industrial/robotics applications.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.61 $151.61