RAA2128314GSP#HA0

Renesas / Intersil
968-RAA2128314GSPHA0
RAA2128314GSP#HA0

Mfr.:

Description:
Switching Voltage Regulators 72V 0.5A Buck Regulator w/ Dual LDOs, 8ld SOIC-EP, 2500pc T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V, 5 V, 1.25 V to 72 V
50 mA, 100 mA, 500 mA
3 Output
325 uA
350 kHz
- 40 C
+ 125 C
RAA212831
Reel
Cut Tape
Brand: Renesas / Intersil
Development Kit: RTKA212831DR0000BU
Input Voltage: 4.5 V to 72 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,072

Stock:
2,072 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2072 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.36 $13.60
$1.24 $31.00
$1.10 $110.00
$1.03 $257.50
$0.994 $497.00
Full Reel (Order in multiples of 2500)
$0.933 $2,332.50
$0.912 $4,560.00