BYM11100E396 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt 6,451In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A,100V,150NS,SUPERECT MELF Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C BYM11 Reel
Vishay General Semiconductor Rectifiers 100 Volt 1.0A 150ns Glass Passivated Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C BYM11 Reel