DF08SE377 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers RECT 800V 1A SM BRIDGE 5,796In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1A,800V,GPP,SMDIP,BRIDGERECT N/A
Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 800 Volt 321In Stock
5,000Expected 2026/02/24
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube