DXT5551-13

Diodes Incorporated
621-DXT5551-13
DXT5551-13

Mfr.:

Description:
Bipolar Transistors - BJT 1W 160V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
2,500
Expected 2026/11/13
2,500
Expected 2027/05/28
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.602 $6.02
$0.383 $38.30
$0.252 $126.00
Full Reel (Order in multiples of 2500)
$0.252 $630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-89-3
NPN
Single
600 mA
160 V
180 V
6 V
200 mV
750 mW
300 MHz
- 55 C
+ 150 C
DXT5551
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
DC Collector/Base Gain hFE Min: 30 at 50 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerDI 5 Bipolar Transistors

Diodes Incorporated PowerDI® 5 Bipolar Transistors are the first bipolar transistors in a PowerDI 5 package, which provides a 47% space savings over the SOT223 package. These Diodes Incorporated PowerDI 5 bipolar transistors are also 60% smaller than DPAK (TO252) package devices.