KBPF207G Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Taiwan Semiconductor Bridge Rectifiers 2A, 1000V, Standard Bridge Rectifier

Tube
Taiwan Semiconductor Bridge Rectifiers 2A 1000V Standard Br idge Rectifier 3,987In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPF-4 1 A 1 kV 1.1 V 60 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBPF207G Tube