MBR10H150PCAUR2007A1 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 10A 8,603In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 10 A 150 V 670 mV 250 A 30 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Panjit MBR10H150PC-AU-R2-007A1
Panjit Schottky Diodes & Rectifiers RECT 150V 10A SM SCHOTTKY N/A