NHD-C12864WO-B1TGH#-M

Newhaven Display
763-C12864WO-B1TGH
NHD-C12864WO-B1TGH#-M

Mfr.:

Description:
LCD Graphic Display Modules & Accessories COG STN+ 128x64 128 x 64 Pixels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.61 $27.61

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
128 x 64
Transflective
STN Negative
89.7 mm x 49.8 mm x 6 mm
Parallel, Serial
LED, White
Gray
Without Touch Panel
COG LCD Module with Built-in Controller ST7565P-G
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: COG LCD Graphic Display
Subcategory: Displays
Viewing Area - W x H: 69 mm x 36.5 mm
Unit Weight: 98.026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.