PJA3438R100001 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 7,682In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT23 N-CH 50V .5A N/A

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 52 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 500 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 500 mW Enhancement Reel