RL201B Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 1.0Vf 50V Non-Stocked
Min.: 8,500
Mult.: 500

Through Hole DO-15 50 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Bulk
Diodes Incorporated Rectifiers N/A
Through Hole DO-15-2 50 V 2 A Standard Recovery Rectifier Single 1 V 70 A 5 uA 70 ns - 65 C + 150 C Bulk
Micro Commercial Components (MCC) RL201-BP
Micro Commercial Components (MCC) Rectifiers Standard Recovery Rectifiers Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Standard Recovery Rectifier RL201 Bulk
Rectron Rectifiers 2A 1.0Vf 50V Non-Stocked
Min.: 16,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 50 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel