SBYV27100E373 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay General Semiconductor Rectifiers 100 Volt 2.0A 15ns 50 Amp IFSM 3,163In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 2A,100V,15NS,UF RECT Non-Stocked
Min.: 1
Mult.: 1
Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Reel
Vishay General Semiconductor Rectifiers 100 Volt 2.0A 15ns 50 Amp IFSM 5,135In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape