SQJ401EPT1GE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay / Siliconix MOSFETs P-Channel 12V AEC-Q101 Qualified 30,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 P-Channel 1 Channel 12 V 32 A 5 mOhms - 8 V, 8 V 1.5 V 164 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs RECOMMENDED ALT SQJ4

Si AEC-Q100 TrenchFET Reel, Cut Tape, MouseReel