LM1117 Series LDO Voltage Regulators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTXADJ A 926-LM1117IDTXADJNPB 35,753In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DT25NOP A 926-LM1117DT25NOPB 3,734In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 2.5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117LD18NOP A 926-LM1117LD18NOPB 3,858In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 1.8 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117SXADJNO A 926-LM1117SXADJNOPB 98In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDXADJNOPB 904In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WSON-8 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 975In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WSON-8 2.5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMP3.3N A 926-LM1117IMP3.3NOPB 57,308In Stock
12,800Expected 2026/07/30
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP-3.3N A 926-LM1117MP-3.3NOPB 25,549In Stock
44,000Expected 2026/08/13
Min.: 1
Mult.: 1
Max.: 140
: 2,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 19,778In Stock
Min.: 1
Mult.: 1
Max.: 280
: 4,000

SMD/SMT SOT-223-3 3.3 V 800 mA 1 Output Positive 6 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 25,071In Stock
Min.: 1
Mult.: 1
Max.: 400
: 4,000

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 6 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 18,562In Stock
Min.: 1
Mult.: 1
Max.: 340
: 4,000
SMD/SMT SOT-223-3 1.25 V to 13.8 V 800 mA 1 Output Positive 6 mA 3.2 V 15 V Adjustable 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPXADJN A 926-LM1117MPXADJNOPB 1,903In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 6,301In Stock
Min.: 1
Mult.: 1
Max.: 280
: 4,000

SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 4.2 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 7,061In Stock
Min.: 1
Mult.: 1
Max.: 280
: 4,000

SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5.2 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DTX3.3N A 926-LM1117DTX3.3NOPB 5,632In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DT-3.3N A 926-LM1117DT-3.3NOPB 3,297In Stock
7,500Expected 2026/11/13
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IDTX33N A 926-LM1117IDTX33NOPB 3,212In Stock
2,475Expected 2026/08/10
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTADJN A 926-LM1117IDTADJNOPB 2,082In Stock
5,000Expected 2026/09/24
Min.: 1
Mult.: 1
Max.: 520
: 2,500

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMPX50N A 926-LM1117IMPX50NOPB 7,090In Stock
20,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-M1117IMPXADJN A 926-M1117IMPXADJNOPB 13,846In Stock
11,000Expected 2026/08/03
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IMP5.0N A 926-LM1117IMP5.0NOPB 7,289In Stock
10,000Expected 2026/11/26
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 9,224In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WSON-8 3.3 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPX3.3N A 926-LM1117MPX3.3NOPB 20,870In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPX5.0N A 926-LM1117MPX5.0NOPB 11,201In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117MPX2.5N A 926-LM1117MPX2.5NOPB 1,765In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-4 2.5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel