OPA828 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V 1,922In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 45 MHz 150 V/us 300 uV 8 pA 36 V 8 V 5.5 mA 30 mA 115 dB 4 nV/sqrt Hz SMD/SMT - 40 C + 125 C OPA828 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V 707In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 45 MHz 150 V/us 300 uV 8 pA 36 V 8 V 5.5 mA 30 mA 115 dB 4 nV/sqrt Hz HVSSOP-8 SMD/SMT - 40 C + 125 C OPA828 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828ID 6,340In Stock
Min.: 1
Mult.: 1
: 2,500

300 uV 8 pA 30 mA 115 dB SOIC-8 SMD/SMT - 40 C + 125 C OPA828 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828IDR 773In Stock
Min.: 1
Mult.: 1

1 Channel 45 MHz 150 V/us 300 uV 8 pA 36 V 8 V 5.5 mA 30 mA 115 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA828 Tube