5 V ESD Protection Diodes / TVS Diodes

Results: 1,886
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5 V, 0.45 pF, 15 kV, SOD883 9,863In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOD-883-3 7 A 0.4 pF 15 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723 6,376In Stock
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 5 V 13 V 6.2 V SOD-723-3 13 A 169 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD BI-DIRECTIONAL 5VWM 5A SOD-723 7,200In Stock
Min.: 1
Mult.: 1
: 8,000

Bidirectional 1 Channel 5 V 10 V 5.8 V SOD-723-3 5 A 50 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 16,634In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Complete USB Port Pr ot Device 27,137In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V WSON-10 1.6 pF 15 kV 15 kV - 40 C + 85 C TPD4S014 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance 37,525In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD 225,415In Stock
Min.: 1
Mult.: 1
: 20,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 01005 (0402 metric) 2 A 5 pF 15 kV 15 kV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 467,112In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2 Channel SMT array SC70 75,123In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional, Unidirectional 2 Channel 5 V SMD/SMT 12 V 6 V SC-70-3 (SOT-323-3) 2 A 25 W 1 pF 15 kV 20 kV - 40 C + 125 C SP050xBA AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD & CDE Protection 83,335In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 25 V 6 V SC-75-3 (SOT-523-3) 5 A 125 W 1.2 pF 12 kV 18 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 71,135In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,5.0V 5%,BIDIR,SMB TVS 3,079In Stock
Min.: 1
Mult.: 1
: 3,200

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 87 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2,124In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 PIN BIDRECTNL QUAD 30,818In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 7 V TSOP-5 23 pF 30 kV 30 kV - 40 C + 125 C NUP4004M5 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 48,464In Stock
Min.: 1
Mult.: 1
Max.: 640
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V PowerDI123-2 24.5 A 225 W - 65 C + 150 C DFLT5V0 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel 5,947In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 6.8 V 6 V SC-70-6 (SOT-363-6) 6 A 13 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 33 Watt 5 Diode 14,380In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 13 V 6 V LLP75-6 2.5 A 43 W 15 pF 15 kV 15 kV - 40 C + 125 C VESD05A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 8,936In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 7.5 V 6 V SC-59-6 (SOT-23-6) 7 A 3.6 pF - 40 C + 125 C CDSOT23-0502 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp 16,127In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 0.17 pF 10 kV 15 kV - 40 C + 85 C RCLAMP05 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53,650In Stock
Min.: 1
Mult.: 1
: 27,000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 13pF 7.5A(8/20us) SLP0603P2X3F 26,542In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 7.5 A 10.5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402 53,156In Stock
Min.: 1
Mult.: 1
: 27,000

Bidirectional 1 Channel 5 V SMD/SMT 9.15 V 5 V SOD-992-2 2.9 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 36,330In Stock
Min.: 1
Mult.: 1
: 30,000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 9.3 V 0402 (1006 metric) 3 A 60 W 0.25 pF 17 kV 17 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD323 Bi-dir TVS 1,594In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD323-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 5.0V Uni DO-214AB TR13 2,287In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel