STMicroelectronics Triacs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 1200V 25A Snubberless Triac 210In Stock
Min.: 1
Mult.: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 17 A Snubberless logic standard TRI 1,823In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1610 16 A 168 A 800 V 5 uA 1.55 V 15 mA 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 2,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacs 18 A Snubberless logic standard TRI 4,139In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1635 16 A 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1,582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 991In Stock
1,000Expected 2026/04/02
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 1,118In Stock
1,000Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 1,000

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16A 800V 150&#176;C D&#178;PAK Snubberless T-Series Triac Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube