TCLAMP1202P.TGT

Semtech
947-TCLAMP1202P.TGT
TCLAMP1202P.TGT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2 LINE AND 12V VCC, 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,241

Stock:
8,241 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.47 $2.47
$1.47 $14.70
$1.04 $104.00
$0.848 $424.00
$0.843 $843.00
$0.837 $2,092.50
Full Reel (Order in multiples of 10000)
$0.80 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
12 V
SMD/SMT
25 V
13.3 V
DFN-2020-5
12 A
300 W
12 pF
15 kV
20 kV
- 55 C
+ 125 C
TCLAMP
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 12 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 73.444 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high speed data interfaces. TClamp TVS Arrays protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning. These dual-channel transient voltage suppressors deliver protection while also presenting a minimal line-to-line capacitance. Robust surge ratings for high-surge lightning protection helps communication, data interface, and xDSL equipment makers achieve compliance with the industry’s stringent EMC (electromagnetic compatibility) immunity requirements.
Learn More