Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 3,390In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 2,880In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,BIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,75V 5%,UNIDIR,SMC TVS 3,476In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,75V 5%,BIDIR,SMC TVS 3,497In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,91V 5%,BIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1KW,18V 5%,UNIDIR,SMB TVS 2,598In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 34.2 A 1 kW - 55 C + 150 C SMB10J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 2,090In Stock
Min.: 1
Mult.: 1
Reel: 3,200

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 1,439In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2,654In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 109 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes MSMP - A 6.5V 45,200In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Unidirectional 1 Channel SMD/SMT 14.5 V 7.22 V DO-219AD-2 69 A 150 W 8 kV 15 kV - 55 C + 150 C MSMP6A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2,128In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes T4F - A 11V 35,859In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel SMD/SMT 15.6 V 10.5 V DO-219AB-2 25.6 A 400 W - 65 C + 185 C T4F11 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3,425In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,120V 5%,UNIDIR,SMC TVS 3,380In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,BIDIR,SMC TVS 3,435In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,UNIDIR,SMC TVS 2,832In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 25.2 V 18.9 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,220V 5%,BIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 328 V 231 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,BIDIR,SMC TVS 3,479In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS 3,440In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,BIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS 2,795In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,UNIDIR,SMC TVS 3,470In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,UNIDIR,SMC TVS 3,375In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape