8200 pF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 6VDC W/EMI VARISTOR 5,630In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18VDC 25A W/EMI VARISTOR 6,198In Stock
Min.: 1
Mult.: 1
: 2,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VDC 30 V 25 A 8200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 14mm StandarD 3,145In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 17VAC 10% 14mm StandarD 1,819In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 15.5 mm 1 kA 5 J 8200 pF - 40 C + 105 C Bulk

TDK Varistors 17VAC 10% 14mm AEC-Q200
2,588Expected 2026/09/21
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8200 pF - 40 C + 105 C AEC-Q100 Bulk