0.35 pF ESD Protection Diodes / TVS Diodes

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10,715In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C CDDFN10-0506N Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 14,093In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 20 V TSSLP-2 3 A 36 W 0.35 pF 20 kV 20 kV - 55 C + 125 C ESD113 Reel, Cut Tape, MouseReel
Infineon Technologies ESD134B1W0201E6327XTSA1
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 41,469In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 2.1 V SMD/SMT 7.7 V 9.5 V 7.5 A 56 W 0.35 pF 23 kV 28 kV - 55 C + 125 C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.35pF 30KVESD 41,748In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V 0402 (1006 metric) 10 A 30 W 0.35 pF 30 kV 30 kV - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 38,585In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 20 V TSLP-2 3 A 36 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 65,743In Stock
54,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 9 V 6.5 V uDFN-6 10 A 0.35 pF 18 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR6/SOT1358/XSON7 134,172In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 6 Channel 3.3 V SMD/SMT 3 V 6 V XSON-7 5 A 0.35 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.3V 3A 20kV SOD882 Bi-dir TVS 6,591In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 6,235In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line Surge, ESD Protection for Ethernet Interfaces Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 3,000

2 Channel 3.3 V SMD/SMT 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.35 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F 7,967In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 24 V SMD/SMT 7 V 27.5 V 0201 (0603 metric) 3 A 32 W 0.35 pF 14 kV 18 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.3V 33,421In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 2 Channel 3.3 V SMD/SMT 13 V 5.5 V 0402 (1006 metric) 3 A 25 W 0.35 pF 12 kV 17 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.45pF 0.2R ESD SLP0603P2X3F 23,885In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V SLP0603P2X3F-2 4 A 30 W 0.35 pF 18 kV 18 kV - 40 C + 85 C RCLAMP333 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BBL-Q/SOD882/DFN1006- 19,700In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 20 V 25 V SOD-882-2 0.35 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 20kV BIDIRECTIONAL 28,856In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C SP3022 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 63,328In Stock
795,000Expected 2026/08/27
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 13 V 8 V WLL-2-2 3 A 26 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL 5V ESD PR 300,474In Stock
304,000Expected 2026/09/22
Min.: 1
Mult.: 1
Max.: 16,000
: 8,000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V X2DFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD7551 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 28,137In Stock
Min.: 1
Mult.: 1
Max.: 2,600
: 8,000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V XDFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD7451 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23,UNI 1,469In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V SC-59-3 (SOT-23-3) 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01T Reel, Cut Tape, MouseReel

Murata Electronics ESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 01005 5pF VBR7V 17,137In Stock
Min.: 1
Mult.: 1
: 20,000

Bidirectional 1 Channel 5.5 V SMD/SMT 7 V 01005 (0402 metric) 0.35 pF 8 kV 15 kV - 40 C + 85 C LXESxxT Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 4ch Low Capacitance ESD Protection for High Speed Data Lines AEC-Q101 2,862In Stock
39,000Expected 2027/02/22
Min.: 1
Mult.: 1
Max.: 3,290
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-10 1 A 21.3 W 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD7104 AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.25R ESD SLP0806P2T 3,060In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V DFN-0806-2 3 A 0.35 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 3.3V, 40W, 0.2pF, ESD Protection Diode & Array 4,144In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 6.5 V DFN-0603-2 4 A 40 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 5V, 100W, 0.2pF, ESD Protection Diode & Array 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 22 V 6 V DFN-0603-2 4.5 A 100 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-2L(SWF) 9,777In Stock
Min.: 1
Mult.: 1
: 50,000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-2 4 A 60 W 0.35 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape