ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 491,687In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 99,206In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 40 C + 150 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 7,090In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel SMD/SMT 0201 (0603 metric) SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 26,861In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 7 V SMD/SMT 10 V 9.8 V 0201 (0603 metric) 2 A 0.13 pF 20 kV 20 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .25pF 20kV 147,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 0.3 pF 22 kV 22 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .25pF 20kV 10,975In Stock
15,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2 A 0.25 pF 20 kV 20 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .30pF 22kV 13,433In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel SMD/SMT 0402 (1005 metric) SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .30pF 22kV Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2 A 0.25 pF 20 kV 20 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel