Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PV Varistors SMD/SMT SMD/SMT 4032 150 V 200 V 240 V 395 V 1200 A 18.5 J 280 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PV Varistors SMD/SMT SMD/SMT 3225 275 V 350 V 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PV Varistors SMD/SMT SMD/SMT 4032 275 V 350 V 430 V 710 V 1200 A 29 J 160 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PV Varistors SMD/SMT SMD/SMT 3225 300 V 385 V 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1200 A 30 J 150 pF - 40 C + 85 C Reel